- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TMR-160MA-T
Description
+
Fuse - UL Thru Hole - Slow, 250V 160mA
Search Keywords: TMR160MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TMR-160MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$1.288
500
$0.966
750
$0.902
1,000 +
$0.884
Click for Quote
Log in
to unlock special pricing