- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TMR-1.25A-T
OptiFuse
TMR-1.25A-T
Fuse - UL Thru Hole - Slow, 250V 1.25A
View Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Fuse - UL Thru Hole - Slow, 250V 1.25A
Search Keywords: TMR125AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TMR-1.25A-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TMR-1.25A-T RoHS compliant?
Yes, TMR-1.25A-T is RoHS compliant.
What is the lead time for TMR-1.25A-T?
The standard lead time for TMR-1.25A-T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
50
$0.5750
500
$0.4672
1,000
$0.4463
2,500
$0.4271
5,000
$0.4096
7,500
$0.4086
10,000
$0.3987
15,000 +
$0.3977
Click for Quote
Log in
to unlock special pricing