- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TFLP-45A
Description
+
Fuse - Automotive Link, 32V 45A
Search Keywords: TFLP45A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TFLP-45A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$7.55
25
$6.33
100
$4.19
250
$4.07
500
$3.33
1,000
$3.20
2,500
$3.04
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments