- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TFLF-30A
Description
+
Fuse - Automotive Link, 32V 30A
Search Keywords: TFLF30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TFLF-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$4.91
50
$3.99
100
$2.85
250
$2.73
500
$2.26
1,000
$2.08
2,500
$2.03
5,000 +
$1.98
Click for Quote
Log in
to unlock special pricing