- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TFLD-40A
Description
+
Fuse - Automotive Link, 32V 40A
Search Keywords: TFLD40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TFLD-40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$5.66
50
$4.60
100
$3.29
250
$3.05
500
$2.61
1,000
$2.40
2,500
$2.34
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments