- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TFLD-120A
Description
+
Fuse - Automotive Link, 32V 120A
Search Keywords: TFLD120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TFLD-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$4.56
500
$2.81
750
$2.22
1,000 +
$2.18
Click for Quote
Log in
to unlock special pricing