- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TCD-P-6.3A
Description
+
Fuse - IEC 5x20mm Ceramic - Slow, 250V 6.3A
Search Keywords: TCDP63A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TCD-P-6.3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.896
250
$0.728
500
$0.726
1,000
$0.696
2,500
$0.638
5,000
$0.637
7,500
$0.621
10,000 +
$0.620
Click for Quote
Log in
to unlock special pricing