- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TCC-1.6A
Description
+
Fuse - UL 5x20mm Ceramic - Slow, 250V 1.6A
Search Keywords: TCC16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TCC-1.6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1 -
California Prop 65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$2.26
25
$1.95
100
$1.28
1,000
$1.09
5,000
$0.96
10,000 +
$0.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments