- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TCA-400MA
Description
+
Fuse - 6.3x32mm Ceramic - Slow, 250V 400mA
Search Keywords: TCA400MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TCA-400MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$3.92
25
$2.78
100
$2.23
1,000
$1.89
5,000
$1.67
10,000 +
$1.61
Click for Quote
Log in
to unlock special pricing