- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TCA-30A
Description
+
Fuse - 6.3x32mm Ceramic - Slow, 250V 30A
Search Keywords: TCA30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TCA-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.223
250
$0.711
500
$0.616
1,000
$0.566
2,500
$0.541
5,000
$0.519
7,500
$0.505
10,000 +
$0.504
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments