- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- T1206-800MA
Description
+
Fuse - SMD 1206 - Slow, 63V 800mA
Search Keywords: T1206800MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:T1206-800MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3,000
$0.2029
6,000
$0.1972
9,000
$0.1918
12,000
$0.1913
27,000
$0.1842
51,000 +
$0.1837
Click for Quote
Log in
to unlock special pricing