- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- T0603-4A
Description
+
Fuse - SMD 0603 - Slow, 32V 4A
Search Keywords: T06034A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:T0603-4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,250
$0.2480
2,500
$0.1860
3,750
$0.1736
5,000 +
$0.1701
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments