- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SCA-P-12.5A
Description
+
Fuse - 6.3x32mm Ceramic - Very Fast, 500V 12.5A
Search Keywords: SCAP125A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:SCA-P-12.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$8.51
500
$4.50
750
$3.17
1,000 +
$3.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments