- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RSUSB-120
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 16V 1.2A
Search Keywords: RSUSB120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RSUSB-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.561
25
$0.527
100
$0.366
1,000
$0.240
5,000
$0.204
10,000 +
$0.192
Click for Quote
Log in
to unlock special pricing