- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS60SB-500
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 60V 5A
Search Keywords: RS60SB500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS60SB-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$1.285
250
$1.044
500
$0.864
1,000
$0.763
2,500
$0.732
5,000
$0.712
7,500
$0.710
10,000 +
$0.703
Click for Quote
Log in
to unlock special pricing