- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS60SB-400
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 60V 4A
Search Keywords: RS60SB400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS60SB-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$1.073
250
$0.872
500
$0.756
1,000
$0.666
2,500
$0.611
5,000
$0.609
7,500
$0.595
10,000 +
$0.593
Click for Quote
Log in
to unlock special pricing