- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS60SB-185
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 60V 1.85A
Search Keywords: RS60SB185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS60SB-185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.6135
500
$0.4984
1,000
$0.4388
2,500
$0.4200
5,000
$0.4027
7,500
$0.4017
10,000
$0.3920
15,000 +
$0.3910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments