- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS60RB-050
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 60V 500mA
Search Keywords: RS60RB050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS60RB-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5712
500
$0.3113
1,000
$0.2766
2,500
$0.2642
5,000
$0.2493
7,500
$0.2425
10,000
$0.2419
15,000 +
$0.2360
Click for Quote
Log in
to unlock special pricing