- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS600-016
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 600V 160mA
Search Keywords: RS600016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS600-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.53
25
$1.33
100
$0.82
1,000
$0.65
5,000
$0.56
10,000 +
$0.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments