- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS30-300
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 30V 3A
Search Keywords: RS30300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS30-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.5192
500
$0.4219
1,000
$0.3891
2,500
$0.3557
5,000
$0.3411
7,500
$0.3402
10,000
$0.3394
15,000 +
$0.3320
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments