- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS16HT-900
Description
+
Resettable Fuse (PTC) - PTC Fuse-up to 125°C, 16V 9A
Search Keywords: RS16HT900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS16HT-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.313
250
$1.067
500
$0.885
1,000
$0.781
2,500
$0.749
5,000
$0.729
7,500
$0.728
10,000 +
$0.720
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments