- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS16HT-550
Description
+
Resettable Fuse (PTC) - PTC Fuse-up to 125°C, 16V 5.5A
Search Keywords: RS16HT550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS16HT-550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$0.858
250
$0.697
500
$0.695
1,000
$0.615
2,500
$0.564
5,000
$0.563
7,500
$0.549
10,000 +
$0.548
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments