- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS16HT-1100
Description
+
Resettable Fuse (PTC) - PTC Fuse-up to 125°C, 16V 11A
Search Keywords: RS16HT1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS16HT-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$1.602
250
$1.302
500
$1.078
1,000
$0.953
2,500
$0.914
5,000
$0.889
7,500
$0.878
10,000 +
$0.875
Click for Quote
Log in
to unlock special pricing