- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS16HT-1000
Description
+
Resettable Fuse (PTC) - PTC Fuse-up to 125°C, 16V 10A
Search Keywords: RS16HT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS16HT-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.442
250
$1.172
500
$0.972
1,000
$0.859
2,500
$0.823
5,000
$0.801
7,500
$0.799
10,000 +
$0.791
Click for Quote
Log in
to unlock special pricing