- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS16-300
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 16V 3A
Search Keywords: RS16300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS16-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.4635
500
$0.3766
1,000
$0.3484
2,500
$0.3186
5,000
$0.3055
7,500
$0.3047
10,000
$0.3040
15,000 +
$0.2973
Click for Quote
Log in
to unlock special pricing