- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS120-300
OptiFuse
RS120-300
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 120V 3A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 120V 3A
Search Keywords: RS120300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS120-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RS120-300 RoHS compliant?
Yes, RS120-300 is RoHS compliant.
What is the lead time for RS120-300?
The standard lead time for RS120-300 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,665
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.994
100
$1.252
250
$1.212
500
$1.004
1,000
$0.903
2,500
$0.853
5,000
$0.831
7,500 +
$0.829
Click for Quote
Log in
to unlock special pricing