- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS120-125
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 120V 1.25A
Search Keywords: RS120125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS120-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.7788
250
$0.6328
500
$0.6312
1,000
$0.5567
2,500
$0.5254
5,000
$0.5110
7,500
$0.4973
10,000 +
$0.4961
Click for Quote
Log in
to unlock special pricing