- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS120-090
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 120V 900mA
Search Keywords: RS120090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS120-090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.0269
250
$0.6452
500
$0.5422
1,000
$0.4791
2,500
$0.4586
5,000
$0.4397
7,500
$0.4386
10,000 +
$0.4280
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments