- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS120-025
OptiFuse
RS120-025
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 120V 250mA
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 120V 250mA
Search Keywords: RS120025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS120-025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RS120-025 RoHS compliant?
Yes, RS120-025 is RoHS compliant.
What is the lead time for RS120-025?
The standard lead time for RS120-025 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
913
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.6865
250
$0.4306
1,000
$0.3344
2,500
$0.3057
5,000
$0.2932
7,500
$0.2924
10,000
$0.2917
15,000 +
$0.2853
Click for Quote
Log in
to unlock special pricing