- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RS120-010
Description
+
Resettable Fuse (PTC) - PTC Fuse - Radial Lead, 120V 100mA
Search Keywords: RS120010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RS120-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.4462
500
$0.3625
1,000
$0.3344
2,500
$0.3057
5,000
$0.2932
7,500
$0.2924
10,000
$0.2917
15,000 +
$0.2853
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments