- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RASR-175
Description
+
Resettable Fuse (PTC) - PTC Fuse - Battery Strap, 15V 1.75A
Search Keywords: RASR175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RASR-175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.500
25
$0.470
100
$0.326
1,000
$0.214
5,000
$0.182
10,000 +
$0.171
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments