- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RALT-190
Description
+
Resettable Fuse (PTC) - PTC Fuse - Battery Strap, 24V 1.9A
Search Keywords: RALT190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RALT-190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.4981
500
$0.4047
1,000
$0.3719
2,500
$0.3400
5,000
$0.3260
7,500
$0.3252
10,000
$0.3244
15,000 +
$0.3173
Click for Quote
Log in
to unlock special pricing