- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- RALR-550
Description
+
Resettable Fuse (PTC) - PTC Fuse - Battery Strap, 15V 5.5A
Search Keywords: RALR550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:RALR-550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1.790
25
$1.550
100
$0.765
1,000
$0.637
5,000
$0.510
10,000 +
$0.357
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments