- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R2920-125-R
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 2920, 33V 1.25A
Search Keywords: R2920125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R2920-125-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,000
$0.3493
4,000
$0.3296
6,000
$0.3205
8,000
$0.3197
10,000
$0.3189
16,000
$0.3120
26,000
$0.3079
50,000 +
$0.3000
Click for Quote
Log in
to unlock special pricing