- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R2920-075-60-R
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 2920, 60V 750mA
Search Keywords: R292007560R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R2920-075-60-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
500
$0.7080
1,000
$0.5310
1,500
$0.4956
2,000 +
$0.4857
Click for Quote
Log in
to unlock special pricing