- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R1812LR-300-R
Description
+
Resettable Fuse (PTC) - PTC Fuse-1812 Lo-Rho, 6V 3A
Search Keywords: R1812LR300R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R1812LR-300-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.638
25
$0.598
100
$0.415
1,000
$0.272
5,000
$0.231
10,000 +
$0.218
Click for Quote
Log in
to unlock special pricing