- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R1812-300-R
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 1812, 6V 3A
Search Keywords: R1812300R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R1812-300-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,500
$0.2826
3,000
$0.2786
6,000
$0.2671
7,500
$0.2665
10,500
$0.2658
25,500
$0.2566
51,000 +
$0.2559
Click for Quote
Log in
to unlock special pricing