- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R1812-260-13-R
OptiFuse
R1812-260-13-R
Resettable Fuse (PTC) - PTC Fuse - SMD 1812, 13.2V 2.6A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 1812, 13.2V 2.6A
Search Keywords: R181226013R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R1812-260-13-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is R1812-260-13-R RoHS compliant?
Yes, R1812-260-13-R is RoHS compliant.
What is the lead time for R1812-260-13-R?
The standard lead time for R1812-260-13-R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,500
$0.2826
3,000
$0.2786
6,000
$0.2671
7,500
$0.2665
10,500
$0.2658
25,500
$0.2566
51,000 +
$0.2559
Click for Quote
Log in
to unlock special pricing