- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R1812-075-24-R
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 1812, 24V 750mA
Search Keywords: R181207524R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R1812-075-24-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,500
$0.2197
3,000
$0.2101
6,000
$0.2042
7,500
$0.1986
10,500
$0.1981
25,500
$0.1908
51,000 +
$0.1903
Click for Quote
Log in
to unlock special pricing