- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R1206-100-R
OptiFuse
R1206-100-R
Resettable Fuse (PTC) - PTC Fuse - SMD 1206, 6V 1A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 1206, 6V 1A
Search Keywords: R1206100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R1206-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is R1206-100-R RoHS compliant?
Yes, R1206-100-R is RoHS compliant.
What is the lead time for R1206-100-R?
The standard lead time for R1206-100-R is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$0.456
25
$0.427
100
$0.320
1,000
$0.194
5,000
$0.165
10,000 +
$0.156
Click for Quote
Log in
to unlock special pricing