- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R1206-012
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 1206, 48V 120mA
Search Keywords: R1206012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R1206-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3,000
$0.1609
6,000
$0.1586
9,000
$0.1563
12,000
$0.1521
27,000
$0.1461
51,000
$0.1457
102,000 +
$0.1442
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments