- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R0805-075-R
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 0805, 6V 750mA
Search Keywords: R0805075R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R0805-075-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.516
25
$0.483
100
$0.336
1,000
$0.220
5,000
$0.187
10,000 +
$0.176
Click for Quote
Log in
to unlock special pricing