- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R0805-010-R
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 0805, 15V 100mA
Search Keywords: R0805010R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R0805-010-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.395
25
$0.371
100
$0.278
1,000
$0.168
5,000
$0.143
10,000 +
$0.135
Click for Quote
Log in
to unlock special pricing