- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R0603LR-075-R
Description
+
Resettable Fuse (PTC) - PTC Fuse-0603 Lo-Rho, 6V 750mA
Search Keywords: R0603LR075R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R0603LR-075-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.4660
2,000
$0.3495
3,000
$0.3262
4,000 +
$0.3197
Click for Quote
Log in
to unlock special pricing