- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R0603-005-R
OptiFuse
R0603-005-R
Resettable Fuse (PTC) - PTC Fuse - SMD 0603, 15V 50mA
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 0603, 15V 50mA
Search Keywords: R0603005R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R0603-005-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is R0603-005-R RoHS compliant?
Yes, R0603-005-R is RoHS compliant.
What is the lead time for R0603-005-R?
The standard lead time for R0603-005-R is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
4,000
$0.1609
8,000
$0.1563
12,000
$0.1521
28,000
$0.1461
52,000
$0.1457
100,000 +
$0.1442
Click for Quote
Log in
to unlock special pricing