- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R0603-002-R
Description
+
Resettable Fuse (PTC) - PTC Fuse - SMD 0603, 60V 20mA
Search Keywords: R0603002R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:R0603-002-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1609
8,000
$0.1563
12,000
$0.1521
28,000
$0.1461
52,000
$0.1457
100,000 +
$0.1442
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments