- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMG-KB-01-Q2S
OptiFuse
PMG-KB-01-Q2S
Fuse Holder - Panel Mount Holder for Midget Fuses, 600V 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Holder - Panel Mount Holder for Midget Fuses, 600V 30A
Search Keywords: PMGKB01Q2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMG-KB-01-Q2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PMG-KB-01-Q2S RoHS compliant?
Yes, PMG-KB-01-Q2S is RoHS compliant.
What is the lead time for PMG-KB-01-Q2S?
The standard lead time for PMG-KB-01-Q2S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,278
Can Ship immediately
Manufacturer Stock:
780
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$14.27
25
$13.18
50
$12.15
100
$11.14
250
$10.43
500
$9.67
1,000
$8.93
2,500 +
$8.91
Click for Quote
Log in
to unlock special pricing