- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMC-KB-07-SOR-BK
Description
+
Fuse Holder - Panel Mount Holder for 5x20mm, 250V 10A
Search Keywords: PMCKB07SORBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMC-KB-07-SOR-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$3.79
25
$2.70
100
$2.03
1,000
$1.62
5,000
$1.38
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing