- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMC-KB-02-Q1S
Description
+
Fuse Holder - Panel Mount Holder for 5x20mm, 250V 10A
Search Keywords: PMCKB02Q1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMC-KB-02-Q1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$2.18
25
$1.89
100
$1.16
1,000
$0.93
5,000
$0.79
10,000 +
$0.75
Click for Quote
Log in
to unlock special pricing