- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMC-DS-01-SOS
Description
+
Fuse Holder - Panel Mount Holder for 5x20mm, 250V 6.3A
Search Keywords: PMCDS01SOS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMC-DS-01-SOS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$3.39
50
$2.84
250
$1.97
500
$1.66
1,000
$1.45
2,500
$1.41
5,000
$1.37
7,500 +
$1.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments